
- Manufacturer
- MFR.Part #
- 207A75K00F
- JLCPCB Part #
- C3362621
- Package
- Plugin,D6.4xL19mm
- Description
- -60℃~+150℃ 500mW 75kΩ ±1% ±10ppm/℃ Plugin,D6.4xL19mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D6.4xL19mm | |
| Resistance | 75kΩ | |
| Operating Temperature | -60℃~+150℃ | |
| Power(Watts) | 500mW | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |

* Images are for reference only
207A75K00F
Extended- Manufacturer
- MFR.Part #
- 207A75K00F
- JLCPCB Part #
- C3362621
- Package
- Plugin,D6.4xL19mm
- Description
- -60℃~+150℃ 500mW 75kΩ ±1% ±10ppm/℃ Plugin,D6.4xL19mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 207A75K00F
- JLCPCB Part #
- C3362621
- Package
- Plugin,D6.4xL19mm
- Description
- -60℃~+150℃ 500mW 75kΩ ±1% ±10ppm/℃ Plugin,D6.4xL19mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
207A75K00F Specifications
207A75K00F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D6.4xL19mm | |
| Resistance | 75kΩ | |
| Operating Temperature | -60℃~+150℃ | |
| Power(Watts) | 500mW | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 207A75K00F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

207A75K00F Schematic Symbol & PCB Footprint
The 207A75K00F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.