
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-FCRLF-14(2.6x2.6) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 400kHz | |
| Output Type | Adjustable and Fixed | |
| Voltage - Supply | 3V~36V | |
| Output Current | 3A | |
| Quiescent Current | 1.5uA | |
| Features | Overcurrent Protection、Light load efficient mode、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting、Built-in LDO regulator、EMI optimization (spread spectrum) | |
| Topology | Buck | |
| Output Voltage | 1V~18V、3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMQ66430MA3RXBRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-FCRLF-14(2.6x2.6) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 400kHz | |
| Output Type | Adjustable and Fixed | |
| Voltage - Supply | 3V~36V | |
| Output Current | 3A | |
| Quiescent Current | 1.5uA | |
| Features | Overcurrent Protection、Light load efficient mode、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting、Built-in LDO regulator、EMI optimization (spread spectrum) | |
| Topology | Buck | |
| Output Voltage | 1V~18V、3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMQ66430MA3RXBRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LMQ66430MA3RXBRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.