
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Package | TO-247-2 | |
| Resistance | 680mΩ | |
| Operating Temperature | -65℃~+175℃ | |
| Power(Watts) | 100W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPT100XR68J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Package | TO-247-2 | |
| Resistance | 680mΩ | |
| Operating Temperature | -65℃~+175℃ | |
| Power(Watts) | 100W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPT100XR68J. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPT100XR68J datasheets or manufacturer documentation.
Datasheet: MPT100XR68J Datasheet (PDF)
The MPT100XR68J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.