



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS-485 / RS-422 ICs | |
| Manufacturer | HGSEMI | |
| Package | SOP-8 | |
| ESD Protect | ±16kV | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transceiver | |
| Data Rate | 16Mbps | |
| Voltage - Supply | 3.15V~3.45V | |
| Number of Nodes | 256 | |
| Features | Overcurrent Protection、Thermal shutdown protection、Low-power mode、Hot-swap protection | |
| Number of Drivers | 1 | |
| Communication Mode | Half-Duplex | |
| Quiescent Supply Current | 330uA | |
| Number of Receivers | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX3078EM/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS-485 / RS-422 ICs | |
| Manufacturer | HGSEMI | |
| Package | SOP-8 | |
| ESD Protect | ±16kV | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transceiver | |
| Data Rate | 16Mbps | |
| Voltage - Supply | 3.15V~3.45V | |
| Number of Nodes | 256 | |
| Features | Overcurrent Protection、Thermal shutdown protection、Low-power mode、Hot-swap protection | |
| Number of Drivers | 1 | |
| Communication Mode | Half-Duplex | |
| Quiescent Supply Current | 330uA | |
| Number of Receivers | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX3078EM/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX3078EM/TR datasheets or manufacturer documentation.
Datasheet: MAX3078EM/TR Datasheet (PDF)
The MAX3078EM/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.