Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. SPVT130201
SPVT130201 - 1
SPVT130201 - 2
SPVT130201 - 3
Extended1/3
* Images are for reference only
SPVT130201
Attributes
Value
Manufacturer
ALPSALPINE
MFR.Part #
SPVT130201
JLCPCB Part #
C336016
Package
SMD
Description
-40℃~+85℃ 100,000 cycles 19mm 20V 4.7mm 5.6mm 50mA Angle Toggle SPST SMD Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerALPSALPINE
PackageSMD
Operating Temperature-40℃~+85℃
Length5.6mm
Termination StyleSMD(SMT) Tab
Current Rating (DC)50mA
Operating Height6.59mm
Life100,000 Cycles
Actuator StyleAngle Toggle
Switch Height6.85mm
CircuitSPST
Voltage Rating (DC)20V
Width4.7mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. SPVT130201
SPVT130201

* Images are for reference only

SPVT130201

Extended
Manufacturer

ALPSALPINE

MFR.Part #
SPVT130201
JLCPCB Part #
C336016
Package
SMD
Description
-40℃~+85℃ 100,000 cycles 19mm 20V 4.7mm 5.6mm 50mA Angle Toggle SPST SMD Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPVT130201

* Images are for reference only

SPVT130201
Extended
Manufacturer

ALPSALPINE

MFR.Part #
SPVT130201
JLCPCB Part #
C336016
Package
SMD
Description
-40℃~+85℃ 100,000 cycles 19mm 20V 4.7mm 5.6mm 50mA Angle Toggle SPST SMD Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPVT130201 Specifications

SPVT130201 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerALPSALPINE
PackageSMD
Operating Temperature-40℃~+85℃
Length5.6mm
Termination StyleSMD(SMT) Tab
Current Rating (DC)50mA
Operating Height6.59mm
Life100,000 Cycles
Actuator StyleAngle Toggle
Switch Height6.85mm
CircuitSPST
Voltage Rating (DC)20V
Width4.7mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPVT130201. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPVT130201 Documents

SPVT130201 datasheets or manufacturer documentation.

Datasheet: SPVT130201 Datasheet (PDF)

SPVT130201 Schematic Symbol & PCB Footprint

The SPVT130201 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.