


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ALPSALPINE | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 3.8mm | |
| Termination Style | J-Lead | |
| Current Rating (DC) | 1mA | |
| Operating Height | 5.95mm | |
| Life | 50,000 cycles | |
| Actuator Style | Straight Lever | |
| Switch Height | 6.48mm | |
| Circuit | SPST-NO | |
| Voltage Rating (DC) | 5V | |
| Width | 1mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SPVN420101 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ALPSALPINE | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 3.8mm | |
| Termination Style | J-Lead | |
| Current Rating (DC) | 1mA | |
| Operating Height | 5.95mm | |
| Life | 50,000 cycles | |
| Actuator Style | Straight Lever | |
| Switch Height | 6.48mm | |
| Circuit | SPST-NO | |
| Voltage Rating (DC) | 5V | |
| Width | 1mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPVN420101. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SPVN420101 datasheets or manufacturer documentation.
Datasheet: SPVN420101 Datasheet (PDF)
The SPVN420101 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.