Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SSAG230300
SSAG230300 - 1
SSAG230300 - 2
SSAG230300 - 3
Extended1/3
* Images are for reference only
SSAG230300
Attributes
Value
Manufacturer
ALPSALPINE
MFR.Part #
SSAG230300
JLCPCB Part #
C336008
Package
SMD
Description
-10℃~+60℃ 100,000 cycles 10mA 4.5mm 5V Rectangular Columnar SMD(SMT) Tab SP3T Surface Mount, Right Angle SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerALPSALPINE
PackageSMD
Operating Temperature-10℃~+60℃
Actuator ColorBlack
Termination StyleSMD(SMT) Tab
Voltage Rating5V
Current Rating10mA
Actuator StyleRectangular Columnar
CircuitSP3T
Switch Height4.5mm
Actuator Length1.5mm
Mounting TypeSurface Mount, Right Angle
Operating Force1N、1.5N
Length9.05mm
Life100,000 cycles
Width1.1mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SSAG230300
SSAG230300

* Images are for reference only

SSAG230300

Extended
Manufacturer

ALPSALPINE

MFR.Part #
SSAG230300
JLCPCB Part #
C336008
Package
SMD
Description
-10℃~+60℃ 100,000 cycles 10mA 4.5mm 5V Rectangular Columnar SMD(SMT) Tab SP3T Surface Mount, Right Angle SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSAG230300

* Images are for reference only

SSAG230300
Extended
Manufacturer

ALPSALPINE

MFR.Part #
SSAG230300
JLCPCB Part #
C336008
Package
SMD
Description
-10℃~+60℃ 100,000 cycles 10mA 4.5mm 5V Rectangular Columnar SMD(SMT) Tab SP3T Surface Mount, Right Angle SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSAG230300 Specifications

SSAG230300 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerALPSALPINE
PackageSMD
Operating Temperature-10℃~+60℃
Actuator ColorBlack
Termination StyleSMD(SMT) Tab
Voltage Rating5V
Current Rating10mA
Actuator StyleRectangular Columnar
CircuitSP3T
Switch Height4.5mm
Actuator Length1.5mm
Mounting TypeSurface Mount, Right Angle
Operating Force1N、1.5N
Length9.05mm
Life100,000 cycles
Width1.1mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSAG230300. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SSAG230300 Documents

SSAG230300 datasheets or manufacturer documentation.

Datasheet: SSAG230300 Datasheet (PDF)

SSAG230300 Schematic Symbol & PCB Footprint

The SSAG230300 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.