Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AM62A74AUMHIAMBR
AM62A74AUMHIAMBR
Extended
* Images are for reference only
AM62A74AUMHIAMBR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AM62A74AUMHIAMBR
JLCPCB Part #
C33594008
Package
FCBGA-484
Description
-40℃~+125℃ 1.1V、1.2V、1.8V、3.3V 1.4GHz 2.29MB 64 Bit ARM Cortex-A53、ARM Cortex-R5F Built-in general-purpose timer、True random number generator (TRNG)、Hardware ECC check、Hardware parity check FCBGA-484 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageFCBGA-484
Operating Temperature-40℃~+125℃
CPU Maximum Speed1.4GHz
Voltage - Supply1.1V、1.2V、1.8V、3.3V
RAM Size2.29MB
Core Size64 Bit
CPU CoreARM Cortex-A53、ARM Cortex-R5F
FeaturesBuilt-in general-purpose timer、True random number generator (TRNG)、Hardware ECC check、Hardware parity check
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AM62A74AUMHIAMBR
AM62A74AUMHIAMBR

* Images are for reference only

AM62A74AUMHIAMBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
AM62A74AUMHIAMBR
JLCPCB Part #
C33594008
Package
FCBGA-484
Description
-40℃~+125℃ 1.1V、1.2V、1.8V、3.3V 1.4GHz 2.29MB 64 Bit ARM Cortex-A53、ARM Cortex-R5F Built-in general-purpose timer、True random number generator (TRNG)、Hardware ECC check、Hardware parity check FCBGA-484 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM62A74AUMHIAMBR

* Images are for reference only

AM62A74AUMHIAMBR
Extended
Manufacturer

Texas Instruments

MFR.Part #
AM62A74AUMHIAMBR
JLCPCB Part #
C33594008
Package
FCBGA-484
Description
-40℃~+125℃ 1.1V、1.2V、1.8V、3.3V 1.4GHz 2.29MB 64 Bit ARM Cortex-A53、ARM Cortex-R5F Built-in general-purpose timer、True random number generator (TRNG)、Hardware ECC check、Hardware parity check FCBGA-484 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM62A74AUMHIAMBR Specifications

AM62A74AUMHIAMBR technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageFCBGA-484
Operating Temperature-40℃~+125℃
CPU Maximum Speed1.4GHz
Voltage - Supply1.1V、1.2V、1.8V、3.3V
RAM Size2.29MB
Core Size64 Bit
CPU CoreARM Cortex-A53、ARM Cortex-R5F
FeaturesBuilt-in general-purpose timer、True random number generator (TRNG)、Hardware ECC check、Hardware parity check
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM62A74AUMHIAMBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AM62A74AUMHIAMBR Schematic Symbol & PCB Footprint

The AM62A74AUMHIAMBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.