RCMA0248701FHS03
Extended
* Images are for reference only
RCMA0248701FHS03
Attributes
Value
Manufacturer
MFR.Part #
RCMA0248701FHS03
JLCPCB Part #
C3358869
Package
Plugin,D2.5xL6.7mm
Description
48.7kΩ ±1% ±50ppm/℃ 插件,D2.5xL6.7mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
PackagePlugin,D2.5xL6.7mm
Resistance48.7kΩ
Tolerance±1%
Temperature Coefficient±50ppm/℃