


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Reverse Breakdown Voltage | 65V | |
| Operating Temperature | -40℃~+150℃ | |
| Peak Output Current(Source) | 11mA | |
| Peak Output Current(Sink) | 2.37A | |
| Gate Drive Voltage | 15V | |
| FET Type | External FET | |
| Input Voltage (Vin) | 3.2V~65V | |
| Quiescent Current | 80uA | |
| Features | Reverse current blocking、Reverse polarity protection、With enable | |
| Continuous Current (Imax) | 2.37A | |
| Voltage - Forward(Vf) | 20mV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM74700QDRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Reverse Breakdown Voltage | 65V | |
| Operating Temperature | -40℃~+150℃ | |
| Peak Output Current(Source) | 11mA | |
| Peak Output Current(Sink) | 2.37A | |
| Gate Drive Voltage | 15V | |
| FET Type | External FET | |
| Input Voltage (Vin) | 3.2V~65V | |
| Quiescent Current | 80uA | |
| Features | Reverse current blocking、Reverse polarity protection、With enable | |
| Continuous Current (Imax) | 2.37A | |
| Voltage - Forward(Vf) | 20mV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM74700QDRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LM74700QDRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.