Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. 026011C-15NXJRW
026011C-15NXJRW - 1
026011C-15NXJRW - 2
026011C-15NXJRW - 3
026011C-15NXJRW - 4
Extended1/4
* Images are for reference only
026011C-15NXJRW
Attributes
Value
Manufacturer
Coilcraft
MFR.Part #
026011C-15NXJRW
JLCPCB Part #
C335643
Package
0201
Description
15nH 260mA 415mΩ 42@900MHz 5.15GHz ±5% 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerCoilcraft
Package0201
Inductance15nH
Q @ Frequency42@900MHz
Frequency - Self Resonant5.15GHz
Tolerance±5%
Current Rating260mA
DC Resistance(DCR)415mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. 026011C-15NXJRW
026011C-15NXJRW

* Images are for reference only

026011C-15NXJRW

Extended
Manufacturer

Coilcraft

MFR.Part #
026011C-15NXJRW
JLCPCB Part #
C335643
Package
0201
Description
15nH 260mA 415mΩ 42@900MHz 5.15GHz ±5% 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

026011C-15NXJRW

* Images are for reference only

026011C-15NXJRW
Extended
Manufacturer

Coilcraft

MFR.Part #
026011C-15NXJRW
JLCPCB Part #
C335643
Package
0201
Description
15nH 260mA 415mΩ 42@900MHz 5.15GHz ±5% 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

026011C-15NXJRW Specifications

026011C-15NXJRW technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerCoilcraft
Package0201
Inductance15nH
Q @ Frequency42@900MHz
Frequency - Self Resonant5.15GHz
Tolerance±5%
Current Rating260mA
DC Resistance(DCR)415mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 026011C-15NXJRW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

026011C-15NXJRW Documents

026011C-15NXJRW datasheets or manufacturer documentation.

026011C-15NXJRW Schematic Symbol & PCB Footprint

The 026011C-15NXJRW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.