Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTCCL05H181DBE
PTCCL05H181DBE - 1
PTCCL05H181DBE - 2
PTCCL05H181DBE - 3
Extended1/3
* Images are for reference only
PTCCL05H181DBE
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
PTCCL05H181DBE
JLCPCB Part #
C335611
Package
Plugin,P=5mm
Description
-40℃~+85℃ 1.7A 13Ω 180mA 270mA 30V 5mm 插件,P=5mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerVishay Intertech
PackagePlugin,P=5mm
Operating Temperature-40℃~+85℃
Voltage - Max30V
Resistance - Initial (Ri) (Min)13Ω
Trip Current270mA
Pitch5mm
Hold Current180mA
Current - Max1.7A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTCCL05H181DBE
PTCCL05H181DBE

* Images are for reference only

PTCCL05H181DBE

Extended
Manufacturer

Vishay Intertech

MFR.Part #
PTCCL05H181DBE
JLCPCB Part #
C335611
Package
Plugin,P=5mm
Description
-40℃~+85℃ 1.7A 13Ω 180mA 270mA 30V 5mm 插件,P=5mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTCCL05H181DBE

* Images are for reference only

PTCCL05H181DBE
Extended
Manufacturer

Vishay Intertech

MFR.Part #
PTCCL05H181DBE
JLCPCB Part #
C335611
Package
Plugin,P=5mm
Description
-40℃~+85℃ 1.7A 13Ω 180mA 270mA 30V 5mm 插件,P=5mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTCCL05H181DBE Specifications

PTCCL05H181DBE technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerVishay Intertech
PackagePlugin,P=5mm
Operating Temperature-40℃~+85℃
Voltage - Max30V
Resistance - Initial (Ri) (Min)13Ω
Trip Current270mA
Pitch5mm
Hold Current180mA
Current - Max1.7A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTCCL05H181DBE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTCCL05H181DBE Documents

PTCCL05H181DBE datasheets or manufacturer documentation.

Datasheet: PTCCL05H181DBE Datasheet (PDF)

PTCCL05H181DBE Schematic Symbol & PCB Footprint

The PTCCL05H181DBE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information