Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. IHLP4040DZER150M5A
IHLP4040DZER150M5A - 1
IHLP4040DZER150M5A - 2
IHLP4040DZER150M5A - 3
Extended1/3
* Images are for reference only
IHLP4040DZER150M5A
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
IHLP4040DZER150M5A
JLCPCB Part #
C335603
Package
SMD,10.8x10.2mm
Description
15uH 5.1A 50.29mΩ 7.7A ±20% SMD,10.8x10.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerVishay Intertech
PackageSMD,10.8x10.2mm
Current - Saturation(Isat)7.7A
Inductance15uH
Tolerance±20%
Current Rating5.1A
Application GradeAutomotive grade
DC Resistance(DCR)50.29mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. IHLP4040DZER150M5A
IHLP4040DZER150M5A

* Images are for reference only

IHLP4040DZER150M5A

Extended
Manufacturer

Vishay Intertech

MFR.Part #
IHLP4040DZER150M5A
JLCPCB Part #
C335603
Package
SMD,10.8x10.2mm
Description
15uH 5.1A 50.29mΩ 7.7A ±20% SMD,10.8x10.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IHLP4040DZER150M5A

* Images are for reference only

IHLP4040DZER150M5A
Extended
Manufacturer

Vishay Intertech

MFR.Part #
IHLP4040DZER150M5A
JLCPCB Part #
C335603
Package
SMD,10.8x10.2mm
Description
15uH 5.1A 50.29mΩ 7.7A ±20% SMD,10.8x10.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IHLP4040DZER150M5A Specifications

IHLP4040DZER150M5A technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerVishay Intertech
PackageSMD,10.8x10.2mm
Current - Saturation(Isat)7.7A
Inductance15uH
Tolerance±20%
Current Rating5.1A
Application GradeAutomotive grade
DC Resistance(DCR)50.29mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IHLP4040DZER150M5A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IHLP4040DZER150M5A Documents

IHLP4040DZER150M5A datasheets or manufacturer documentation.

Datasheet: IHLP4040DZER150M5A Datasheet (PDF)

IHLP4040DZER150M5A Schematic Symbol & PCB Footprint

The IHLP4040DZER150M5A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.