Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. 9SL8000020AFHHF0
9SL8000020AFHHF0 - 1
9SL8000020AFHHF0 - 2
9SL8000020AFHHF0 - 3
Extended1/3
* Images are for reference only
9SL8000020AFHHF0
Attributes
Value
Manufacturer
Hong Kong X'Tals Limited
MFR.Part #
9SL8000020AFHHF0
JLCPCB Part #
C33543640
Package
HC-49S
Description
-40℃~+85℃ 20pF 50Ω 8MHz Through Hole Crystal Oscillator ±30ppm ±50ppm HC-49S Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerHong Kong X'Tals Limited
PackageHC-49S
Load Capacitance20pF
Operating Temperature-40℃~+85℃
TypeThrough Hole Crystal Oscillator
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50Ω
Frequency Stability±50ppm
Frequency8MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. 9SL8000020AFHHF0
9SL8000020AFHHF0

* Images are for reference only

9SL8000020AFHHF0

Extended
Manufacturer

Hong Kong X'Tals Limited

MFR.Part #
9SL8000020AFHHF0
JLCPCB Part #
C33543640
Package
HC-49S
Description
-40℃~+85℃ 20pF 50Ω 8MHz Through Hole Crystal Oscillator ±30ppm ±50ppm HC-49S Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

9SL8000020AFHHF0

* Images are for reference only

9SL8000020AFHHF0
Extended
Manufacturer

Hong Kong X'Tals Limited

MFR.Part #
9SL8000020AFHHF0
JLCPCB Part #
C33543640
Package
HC-49S
Description
-40℃~+85℃ 20pF 50Ω 8MHz Through Hole Crystal Oscillator ±30ppm ±50ppm HC-49S Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

9SL8000020AFHHF0 Specifications

9SL8000020AFHHF0 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerHong Kong X'Tals Limited
PackageHC-49S
Load Capacitance20pF
Operating Temperature-40℃~+85℃
TypeThrough Hole Crystal Oscillator
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50Ω
Frequency Stability±50ppm
Frequency8MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9SL8000020AFHHF0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

9SL8000020AFHHF0 Documents

9SL8000020AFHHF0 datasheets or manufacturer documentation.

Datasheet: 9SL8000020AFHHF0 Datasheet (PDF)

9SL8000020AFHHF0 Schematic Symbol & PCB Footprint

The 9SL8000020AFHHF0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.