Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TS6610ZJ 022
TS6610ZJ 022 - 1
TS6610ZJ 022 - 2
TS6610ZJ 022 - 3
TS6610ZJ 022 - 4
Extended1/4
* Images are for reference only
TS6610ZJ 022
Attributes
Value
Manufacturer
SHOU HAN
MFR.Part #
TS6610ZJ 022
JLCPCB Part #
C33543619
Package
Push-Pull-4P,7.3x6.1mm
Description
-25℃~+85℃ 100,000 cycles 10mm 12V 2.5N 50mA 6.1mm 7.3mm Black No PC Pin Right Angle Round Button SPST With Bracket Push-Pull-4P,7.3x6.1mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerSHOU HAN
PackagePush-Pull-4P,7.3x6.1mm
Operating Temperature-25℃~+85℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRound Button
with BracketWith Bracket
Switch Height10mm
CircuitSPST
Mounting TypeRight Angle
Actuator/Cap ColorBlack
Operating Force2.5N
Length7.3mm
Life100,000 cycles
With LampNo
Width6.1mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TS6610ZJ 022
TS6610ZJ 022

* Images are for reference only

TS6610ZJ 022

Extended
Manufacturer

SHOU HAN

MFR.Part #
TS6610ZJ 022
JLCPCB Part #
C33543619
Package
Push-Pull-4P,7.3x6.1mm
Description
-25℃~+85℃ 100,000 cycles 10mm 12V 2.5N 50mA 6.1mm 7.3mm Black No PC Pin Right Angle Round Button SPST With Bracket Push-Pull-4P,7.3x6.1mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS6610ZJ 022

* Images are for reference only

TS6610ZJ 022
Extended
Manufacturer

SHOU HAN

MFR.Part #
TS6610ZJ 022
JLCPCB Part #
C33543619
Package
Push-Pull-4P,7.3x6.1mm
Description
-25℃~+85℃ 100,000 cycles 10mm 12V 2.5N 50mA 6.1mm 7.3mm Black No PC Pin Right Angle Round Button SPST With Bracket Push-Pull-4P,7.3x6.1mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS6610ZJ 022 Specifications

TS6610ZJ 022 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerSHOU HAN
PackagePush-Pull-4P,7.3x6.1mm
Operating Temperature-25℃~+85℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRound Button
with BracketWith Bracket
Switch Height10mm
CircuitSPST
Mounting TypeRight Angle
Actuator/Cap ColorBlack
Operating Force2.5N
Length7.3mm
Life100,000 cycles
With LampNo
Width6.1mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS6610ZJ 022. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS6610ZJ 022 Documents

TS6610ZJ 022 datasheets or manufacturer documentation.

Datasheet: TS6610ZJ 022 Datasheet (PDF)

TS6610ZJ 022 Schematic Symbol & PCB Footprint

The TS6610ZJ 022 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.