
- Manufacturer
- MFR.Part #
- KNP3WSJR-73-12R
- JLCPCB Part #
- C3354234
- Package
- Plugin,D5.2xL15.5mm
- Description
- -40℃~+200℃ 12Ω 3W Wirewound Resistor ±300ppm/℃ ±5% 插件,D5.2xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D5.2xL15.5mm | |
| Resistance | 12Ω | |
| Operating Temperature | -40℃~+200℃ | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±300ppm/℃ |

* Images are for reference only
KNP3WSJR-73-12R
Extended- Manufacturer
- MFR.Part #
- KNP3WSJR-73-12R
- JLCPCB Part #
- C3354234
- Package
- Plugin,D5.2xL15.5mm
- Description
- -40℃~+200℃ 12Ω 3W Wirewound Resistor ±300ppm/℃ ±5% 插件,D5.2xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- KNP3WSJR-73-12R
- JLCPCB Part #
- C3354234
- Package
- Plugin,D5.2xL15.5mm
- Description
- -40℃~+200℃ 12Ω 3W Wirewound Resistor ±300ppm/℃ ±5% 插件,D5.2xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KNP3WSJR-73-12R Specifications
KNP3WSJR-73-12R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D5.2xL15.5mm | |
| Resistance | 12Ω | |
| Operating Temperature | -40℃~+200℃ | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±300ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KNP3WSJR-73-12R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KNP3WSJR-73-12R Schematic Symbol & PCB Footprint
The KNP3WSJR-73-12R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.