
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | FCCSP-425(13x13) | |
| Operating Temperature | -40℃~+95℃ | |
| CPU Maximum Speed | 1.4GHz | |
| Program Memory Type | External | |
| Voltage - Supply | 1.1V | |
| RAM Size | 816KB | |
| Core Size | 64 Bit | |
| CPU Core | ARM Cortex-A53 | |
| Number of I/O | 170 | |
| Features | Built-in general-purpose timer、Hardware CRC、True random number generator (TRNG)、Hardware ECC check、Hardware parity check | |
| Oscillator Type | Built-in+External |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM6254ATLHJAMKR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | FCCSP-425(13x13) | |
| Operating Temperature | -40℃~+95℃ | |
| CPU Maximum Speed | 1.4GHz | |
| Program Memory Type | External | |
| Voltage - Supply | 1.1V | |
| RAM Size | 816KB | |
| Core Size | 64 Bit | |
| CPU Core | ARM Cortex-A53 | |
| Number of I/O | 170 | |
| Features | Built-in general-purpose timer、Hardware CRC、True random number generator (TRNG)、Hardware ECC check、Hardware parity check | |
| Oscillator Type | Built-in+External |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM6254ATLHJAMKR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AM6254ATLHJAMKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.