
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Proximity Sensors | |
| Manufacturer | Celduc | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Type | 霍尔式 | |
| Voltage - Supply | 100V | |
| Sensing Range | 12mm~25mm | |
| output Type | SPST-NO |

* Images are for reference only
PTPA0100
Extended- Manufacturer
- MFR.Part #
- PTPA0100
- JLCPCB Part #
- C3349826
- Package
- -
- Description
- 100V - Proximity Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PTPA0100
- JLCPCB Part #
- C3349826
- Package
- -
- Description
- 100V - Proximity Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTPA0100 Specifications
PTPA0100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Proximity Sensors | |
| Manufacturer | Celduc | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Type | 霍尔式 | |
| Voltage - Supply | 100V | |
| Sensing Range | 12mm~25mm | |
| output Type | SPST-NO |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTPA0100. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTPA0100 Documents
PTPA0100 datasheets or manufacturer documentation.
Datasheet: PTPA0100 Datasheet (PDF)
PTPA0100 Schematic Symbol & PCB Footprint
The PTPA0100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.