
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Proximity Sensor/Proximity Switch | |
| Manufacturer | Celduc | |
| Package | - | |
| Operating Temperature | -40℃~+75℃ | |
| Voltage - Supply | 300V |

* Images are for reference only
PC3A2330
Extended- Manufacturer
- MFR.Part #
- PC3A2330
- JLCPCB Part #
- C3349610
- Package
- -
- Description
- -40℃~+75℃ 300V - Proximity Sensor/Proximity Switch ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PC3A2330
- JLCPCB Part #
- C3349610
- Package
- -
- Description
- -40℃~+75℃ 300V - Proximity Sensor/Proximity Switch ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PC3A2330 Specifications
PC3A2330 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Proximity Sensor/Proximity Switch | |
| Manufacturer | Celduc | |
| Package | - | |
| Operating Temperature | -40℃~+75℃ | |
| Voltage - Supply | 300V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PC3A2330. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PC3A2330 Documents
PC3A2330 datasheets or manufacturer documentation.
Datasheet: PC3A2330 Datasheet (PDF)
PC3A2330 Schematic Symbol & PCB Footprint
The PC3A2330 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.