
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Proximity Sensors | |
| Manufacturer | Celduc | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 100V | |
| output Type | SPDT |

* Images are for reference only
PTC10091
Extended- Manufacturer
- MFR.Part #
- PTC10091
- JLCPCB Part #
- C3349454
- Package
- -
- Description
- 100V - Proximity Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PTC10091
- JLCPCB Part #
- C3349454
- Package
- -
- Description
- 100V - Proximity Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTC10091 Specifications
PTC10091 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Proximity Sensors | |
| Manufacturer | Celduc | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 100V | |
| output Type | SPDT |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTC10091. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTC10091 Documents
PTC10091 datasheets or manufacturer documentation.
Datasheet: PTC10091 Datasheet (PDF)
PTC10091 Schematic Symbol & PCB Footprint
The PTC10091 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.