
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Proximity Sensors | |
| Manufacturer | Celduc | |
| Package | Plugin | |
| Operating Temperature | -40℃~+100℃ | |
| Type | 霍尔式 | |
| Voltage - Supply | 100V | |
| output Type | SPST-NO |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PHA11200 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Proximity Sensors | |
| Manufacturer | Celduc | |
| Package | Plugin | |
| Operating Temperature | -40℃~+100℃ | |
| Type | 霍尔式 | |
| Voltage - Supply | 100V | |
| output Type | SPST-NO |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PHA11200. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PHA11200 datasheets or manufacturer documentation.
Datasheet: PHA11200 Datasheet (PDF)
The PHA11200 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.