Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Transistor, Photovoltaic Output Optoisolators
  6. GL100MN1MP1
GL100MN1MP1
Extended
* Images are for reference only
GL100MN1MP1
Attributes
Value
Manufacturer
Sharp Microelectronics
MFR.Part #
GL100MN1MP1
JLCPCB Part #
C3345107
Package
SMD
Description
-30℃~+85℃ 1 20mA 35V 400mV@0.5mA 5us 6us 75mW DC Phototransistor SMD Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerSharp Microelectronics
PackageSMD
Operating Temperature-30℃~+85℃
Load Voltage35V
Rise time5us
Output TypePhototransistor
Output Current20mA
Total Power Dissipation(Pd)75mW
Number of Outputs1
Input typeDC
Vce Saturation(VCE(sat))400mV@0.5mA
Fall time6us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Transistor, Photovoltaic Output Optoisolators
  6. GL100MN1MP1
GL100MN1MP1

* Images are for reference only

GL100MN1MP1

Extended
Manufacturer

Sharp Microelectronics

MFR.Part #
GL100MN1MP1
JLCPCB Part #
C3345107
Package
SMD
Description
-30℃~+85℃ 1 20mA 35V 400mV@0.5mA 5us 6us 75mW DC Phototransistor SMD Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GL100MN1MP1

* Images are for reference only

GL100MN1MP1
Extended
Manufacturer

Sharp Microelectronics

MFR.Part #
GL100MN1MP1
JLCPCB Part #
C3345107
Package
SMD
Description
-30℃~+85℃ 1 20mA 35V 400mV@0.5mA 5us 6us 75mW DC Phototransistor SMD Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GL100MN1MP1 Specifications

GL100MN1MP1 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerSharp Microelectronics
PackageSMD
Operating Temperature-30℃~+85℃
Load Voltage35V
Rise time5us
Output TypePhototransistor
Output Current20mA
Total Power Dissipation(Pd)75mW
Number of Outputs1
Input typeDC
Vce Saturation(VCE(sat))400mV@0.5mA
Fall time6us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GL100MN1MP1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GL100MN1MP1 Schematic Symbol & PCB Footprint

The GL100MN1MP1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.