Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. SS6208L
SS6208L - 1
SS6208L - 2
SS6208L - 3
Extended1/3
* Images are for reference only
SS6208L
Attributes
Value
Manufacturer
LEADPOWER
MFR.Part #
SS6208L
JLCPCB Part #
C3345074
Package
DFN-8(3x3)
Description
-30℃~+85℃ 1 110uA 2.5V 3.3V~5.5V 800mV Half-Bridge MOSFET Under Voltage Protection、Overtemperature protection (OTP) DFN-8(3x3) Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerLEADPOWER
PackageDFN-8(3x3)
Operating Temperature-30℃~+85℃
Driven ConfigurationHalf-Bridge
Number of Drivers1
Load TypeMOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)110uA
Input Logic Level - High2.5V
Voltage - Supply3.3V~5.5V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. SS6208L
SS6208L

* Images are for reference only

SS6208L

Extended
Manufacturer

LEADPOWER

MFR.Part #
SS6208L
JLCPCB Part #
C3345074
Package
DFN-8(3x3)
Description
-30℃~+85℃ 1 110uA 2.5V 3.3V~5.5V 800mV Half-Bridge MOSFET Under Voltage Protection、Overtemperature protection (OTP) DFN-8(3x3) Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS6208L

* Images are for reference only

SS6208L
Extended
Manufacturer

LEADPOWER

MFR.Part #
SS6208L
JLCPCB Part #
C3345074
Package
DFN-8(3x3)
Description
-30℃~+85℃ 1 110uA 2.5V 3.3V~5.5V 800mV Half-Bridge MOSFET Under Voltage Protection、Overtemperature protection (OTP) DFN-8(3x3) Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS6208L Specifications

SS6208L technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerLEADPOWER
PackageDFN-8(3x3)
Operating Temperature-30℃~+85℃
Driven ConfigurationHalf-Bridge
Number of Drivers1
Load TypeMOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)110uA
Input Logic Level - High2.5V
Voltage - Supply3.3V~5.5V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS6208L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SS6208L Documents

SS6208L datasheets or manufacturer documentation.

Datasheet: SS6208L Datasheet (PDF)

SS6208L Schematic Symbol & PCB Footprint

The SS6208L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.