Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. SS6811H
SS6811H - 1
SS6811H - 2
SS6811H - 3
Extended1/3
* Images are for reference only
SS6811H
Attributes
Value
Manufacturer
LEADPOWER
MFR.Part #
SS6811H
JLCPCB Part #
C3345071
Package
ETSSOP-16
Description
-40℃~+85℃ 1.6A 2 720mΩ 8.2V~38V Bipolar Driver STEP/DIR Yes ETSSOP-16 Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerLEADPOWER
PackageETSSOP-16
Motor Drive Voltage(Vm)8.2V~38V
Operating Temperature-40℃~+85℃
Number of H-bridges2
TechnologyYes
Output Current1.6A
FeaturesOvercurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Built-in charge pump
Drive TypeBipolar Driver
RDS(on)720mΩ
InterfaceSTEP/DIR
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. SS6811H
SS6811H

* Images are for reference only

SS6811H

Extended
Manufacturer

LEADPOWER

MFR.Part #
SS6811H
JLCPCB Part #
C3345071
Package
ETSSOP-16
Description
-40℃~+85℃ 1.6A 2 720mΩ 8.2V~38V Bipolar Driver STEP/DIR Yes ETSSOP-16 Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS6811H

* Images are for reference only

SS6811H
Extended
Manufacturer

LEADPOWER

MFR.Part #
SS6811H
JLCPCB Part #
C3345071
Package
ETSSOP-16
Description
-40℃~+85℃ 1.6A 2 720mΩ 8.2V~38V Bipolar Driver STEP/DIR Yes ETSSOP-16 Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS6811H Specifications

SS6811H technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerLEADPOWER
PackageETSSOP-16
Motor Drive Voltage(Vm)8.2V~38V
Operating Temperature-40℃~+85℃
Number of H-bridges2
TechnologyYes
Output Current1.6A
FeaturesOvercurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Built-in charge pump
Drive TypeBipolar Driver
RDS(on)720mΩ
InterfaceSTEP/DIR
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS6811H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SS6811H Documents

SS6811H datasheets or manufacturer documentation.

Datasheet: SS6811H Datasheet (PDF)

SS6811H Schematic Symbol & PCB Footprint

The SS6811H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.