MKXR3W33305G00JSSD
Extended
* Images are for reference only
MKXR3W33305G00JSSD
Attributes
Value
Manufacturer
MFR.Part #
MKXR3W33305G00JSSD
JLCPCB Part #
C3344286
Package
Plugin,P=22.5mm
Description
-55℃~+105℃ 330nF 400V X2 ±5% Plugin,P=22.5mm Safety Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Safety Capacitors
ManufacturerWIMA
PackagePlugin,P=22.5mm
Operating Temperature-55℃~+105℃
Voltage(AC)400V
Tolerance±5%
Capacitance330nF
RatingsX2