Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. INA4235AIYBJR
INA4235AIYBJR - 1
INA4235AIYBJR - 2
INA4235AIYBJR - 3
Extended1/3
* Images are for reference only
INA4235AIYBJR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
INA4235AIYBJR
JLCPCB Part #
C33440856
Package
DSBGA-16
Description
-40℃~+125℃ 1.7V~5.5V 2.5uA 4 950mV Current monitor Open-drain DSBGA-16 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTexas Instruments
PackageDSBGA-16
Operating Temperature-40℃~+125℃
Number of Voltages Monitored4
ChipTypeCurrent monitor
Threshold Voltage950mV
Voltage - Supply1.7V~5.5V
Output TypeOpen-drain
Quiescent Current2.5uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. INA4235AIYBJR
INA4235AIYBJR

* Images are for reference only

INA4235AIYBJR

Extended
Manufacturer

Texas Instruments

MFR.Part #
INA4235AIYBJR
JLCPCB Part #
C33440856
Package
DSBGA-16
Description
-40℃~+125℃ 1.7V~5.5V 2.5uA 4 950mV Current monitor Open-drain DSBGA-16 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INA4235AIYBJR

* Images are for reference only

INA4235AIYBJR
Extended
Manufacturer

Texas Instruments

MFR.Part #
INA4235AIYBJR
JLCPCB Part #
C33440856
Package
DSBGA-16
Description
-40℃~+125℃ 1.7V~5.5V 2.5uA 4 950mV Current monitor Open-drain DSBGA-16 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INA4235AIYBJR Specifications

INA4235AIYBJR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTexas Instruments
PackageDSBGA-16
Operating Temperature-40℃~+125℃
Number of Voltages Monitored4
ChipTypeCurrent monitor
Threshold Voltage950mV
Voltage - Supply1.7V~5.5V
Output TypeOpen-drain
Quiescent Current2.5uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA4235AIYBJR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

INA4235AIYBJR Schematic Symbol & PCB Footprint

The INA4235AIYBJR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.