



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Jinlai | |
| Package | SMD,7.8x7mm | |
| Current - Saturation(Isat) | 30A | |
| Inductance | 330nH | |
| Tolerance | ±20% | |
| Current Rating | 20A | |
| DC Resistance(DCR) | 3.2mΩ |

* Images are for reference only
JSHC0630H-R33M-G
Extended- Manufacturer
- MFR.Part #
- JSHC0630H-R33M-G
- JLCPCB Part #
- C334023
- Package
- SMD,7.8x7mm
- Description
- 20A 3.2mΩ 30A 330nH ±20% SMD,7.8x7mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- JSHC0630H-R33M-G
- JLCPCB Part #
- C334023
- Package
- SMD,7.8x7mm
- Description
- 20A 3.2mΩ 30A 330nH ±20% SMD,7.8x7mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JSHC0630H-R33M-G Specifications
JSHC0630H-R33M-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Jinlai | |
| Package | SMD,7.8x7mm | |
| Current - Saturation(Isat) | 30A | |
| Inductance | 330nH | |
| Tolerance | ±20% | |
| Current Rating | 20A | |
| DC Resistance(DCR) | 3.2mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JSHC0630H-R33M-G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JSHC0630H-R33M-G Documents
JSHC0630H-R33M-G datasheets or manufacturer documentation.
Datasheet: JSHC0630H-R33M-G Datasheet (PDF)
JSHC0630H-R33M-G Schematic Symbol & PCB Footprint
The JSHC0630H-R33M-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.