



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Murata Electronics | |
| Package | SMD,2.5x3.2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 25V | |
| Q @ Frequency | 500@1MHz | |
| Tolerance | 0%~+100% | |
| Capacitance | 3pF~10pF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TZY2Z100AC01R00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Murata Electronics | |
| Package | SMD,2.5x3.2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 25V | |
| Q @ Frequency | 500@1MHz | |
| Tolerance | 0%~+100% | |
| Capacitance | 3pF~10pF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TZY2Z100AC01R00. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TZY2Z100AC01R00 datasheets or manufacturer documentation.
Datasheet: TZY2Z100AC01R00 Datasheet (PDF)
The TZY2Z100AC01R00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.