
- Manufacturer
- MFR.Part #
- 966835-2
- JLCPCB Part #
- C3336952
- Package
- Plugin,P=10.16mm
- Description
- 1 10.16mm 11mm 2P 3.4mm 3mm Brass Green Pin Header Tin 插件,P=10.16mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,P=10.16mm | |
| Number of Rows | 1 | |
| Insulation Height | 3mm | |
| Length of End Connection Pin | 3.4mm | |
| Color | Green | |
| Mounting Type | Through Hole | |
| Contact Plating | Tin | |
| Number of Pins | 2P | |
| Pitch | 10.16mm | |
| Contact Material | Brass | |
| Pin Structure | 1x2P | |
| Length of Mating Pin | 11mm | |
| Circluar Pins/Square Pins | Square pin |

* Images are for reference only
966835-2
Extended- Manufacturer
- MFR.Part #
- 966835-2
- JLCPCB Part #
- C3336952
- Package
- Plugin,P=10.16mm
- Description
- 1 10.16mm 11mm 2P 3.4mm 3mm Brass Green Pin Header Tin 插件,P=10.16mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 966835-2
- JLCPCB Part #
- C3336952
- Package
- Plugin,P=10.16mm
- Description
- 1 10.16mm 11mm 2P 3.4mm 3mm Brass Green Pin Header Tin 插件,P=10.16mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
966835-2 Specifications
966835-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,P=10.16mm | |
| Number of Rows | 1 | |
| Insulation Height | 3mm | |
| Length of End Connection Pin | 3.4mm | |
| Color | Green | |
| Mounting Type | Through Hole | |
| Contact Plating | Tin | |
| Number of Pins | 2P | |
| Pitch | 10.16mm | |
| Contact Material | Brass | |
| Pin Structure | 1x2P | |
| Length of Mating Pin | 11mm | |
| Circluar Pins/Square Pins | Square pin |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 966835-2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

966835-2 Documents
966835-2 datasheets or manufacturer documentation.
Datasheet: 966835-2 Datasheet (PDF)
966835-2 Schematic Symbol & PCB Footprint
The 966835-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.