Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. FTR-102-03-S-S
FTR-102-03-S-S - 1
FTR-102-03-S-S - 2
FTR-102-03-S-S - 3
Extended1/3
* Images are for reference only
FTR-102-03-S-S
Attributes
Value
Manufacturer
Samtec
MFR.Part #
FTR-102-03-S-S
JLCPCB Part #
C3329405
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1 1.27mm 1x2P 2.54mm 290V 2P 3.18mm 3.1A Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackageSMD,P=1.27mm
Operating Temperature-55℃~+125℃
Voltage Rating (Max)290V
Number of Rows1
Insulation Height2.54mm
ColorBlack
Current Rating3.1A
Mounting TypeSurface Mount,Vertical
Contact PlatingTin
Number of Pins2P
Pitch1.27mm
Contact MaterialPhosphor bronze
Pin Structure1x2P
Length of Mating Pin3.18mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. FTR-102-03-S-S
FTR-102-03-S-S

* Images are for reference only

FTR-102-03-S-S

Extended
Manufacturer

Samtec

MFR.Part #
FTR-102-03-S-S
JLCPCB Part #
C3329405
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1 1.27mm 1x2P 2.54mm 290V 2P 3.18mm 3.1A Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FTR-102-03-S-S

* Images are for reference only

FTR-102-03-S-S
Extended
Manufacturer

Samtec

MFR.Part #
FTR-102-03-S-S
JLCPCB Part #
C3329405
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1 1.27mm 1x2P 2.54mm 290V 2P 3.18mm 3.1A Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FTR-102-03-S-S Specifications

FTR-102-03-S-S technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackageSMD,P=1.27mm
Operating Temperature-55℃~+125℃
Voltage Rating (Max)290V
Number of Rows1
Insulation Height2.54mm
ColorBlack
Current Rating3.1A
Mounting TypeSurface Mount,Vertical
Contact PlatingTin
Number of Pins2P
Pitch1.27mm
Contact MaterialPhosphor bronze
Pin Structure1x2P
Length of Mating Pin3.18mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FTR-102-03-S-S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FTR-102-03-S-S Schematic Symbol & PCB Footprint

The FTR-102-03-S-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.