Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 929835-01-15-RK
929835-01-15-RK
Extended
* Images are for reference only
929835-01-15-RK
Attributes
Value
Manufacturer
3M
MFR.Part #
929835-01-15-RK
JLCPCB Part #
C3325434
Package
Push-Pull,P=2.54mm
Description
-40℃~+105℃ 1 15P 2.54mm 2.5A 2.79mm 2.92mm 5.97mm Black Copper alloy Pin Header Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
Manufacturer3M
PackagePush-Pull,P=2.54mm
Operating Temperature-40℃~+105℃
Number of Rows1
Insulation Height2.92mm
Length of End Connection Pin2.79mm
ColorBlack
Current Rating2.5A
Mounting TypeRight Angle
Contact PlatingTin
Number of Pins15P
Pitch2.54mm
Contact MaterialCopper alloy
Length of Mating Pin5.97mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 929835-01-15-RK
929835-01-15-RK

* Images are for reference only

929835-01-15-RK

Extended
Manufacturer

3M

MFR.Part #
929835-01-15-RK
JLCPCB Part #
C3325434
Package
Push-Pull,P=2.54mm
Description
-40℃~+105℃ 1 15P 2.54mm 2.5A 2.79mm 2.92mm 5.97mm Black Copper alloy Pin Header Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

929835-01-15-RK

* Images are for reference only

929835-01-15-RK
Extended
Manufacturer

3M

MFR.Part #
929835-01-15-RK
JLCPCB Part #
C3325434
Package
Push-Pull,P=2.54mm
Description
-40℃~+105℃ 1 15P 2.54mm 2.5A 2.79mm 2.92mm 5.97mm Black Copper alloy Pin Header Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

929835-01-15-RK Specifications

929835-01-15-RK technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
Manufacturer3M
PackagePush-Pull,P=2.54mm
Operating Temperature-40℃~+105℃
Number of Rows1
Insulation Height2.92mm
Length of End Connection Pin2.79mm
ColorBlack
Current Rating2.5A
Mounting TypeRight Angle
Contact PlatingTin
Number of Pins15P
Pitch2.54mm
Contact MaterialCopper alloy
Length of Mating Pin5.97mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 929835-01-15-RK. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

929835-01-15-RK Documents

929835-01-15-RK datasheets or manufacturer documentation.

Datasheet: 929835-01-15-RK Datasheet (PDF)

929835-01-15-RK Schematic Symbol & PCB Footprint

The 929835-01-15-RK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.