SL-113-T-11
Extended
* Images are for reference only
SL-113-T-11
Attributes
Value
Manufacturer
MFR.Part #
SL-113-T-11
JLCPCB Part #
C3321561
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 13P 2.54mm 3.35mm Beryllium copper Round Hole Through Hole 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerSamtec
PackagePlugin,P=2.54mm
Circular Hole / Square HoleRound Hole
Operating Temperature-55℃~+125℃
Number of Rows1
Insulation Height3.35mm
Number of Positions13P
Contact MaterialBeryllium copper
Pitch2.54mm
Mounting TypeThrough Hole