
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Keylock Switches | |
| Manufacturer | E-Switch | |
| Package | Plugin | |
| Operating Temperature | -20℃~+85℃ | |
| Contact Current | 300mA | |
| Voltage Rating | 30V | |
| Actuator Style | Round Plunger | |
| Life | 10,000 cycles | |
| Circuit | DPDT |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LC2259EENP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Keylock Switches | |
| Manufacturer | E-Switch | |
| Package | Plugin | |
| Operating Temperature | -20℃~+85℃ | |
| Contact Current | 300mA | |
| Voltage Rating | 30V | |
| Actuator Style | Round Plunger | |
| Life | 10,000 cycles | |
| Circuit | DPDT |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LC2259EENP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LC2259EENP datasheets or manufacturer documentation.
Datasheet: LC2259EENP Datasheet (PDF)
The LC2259EENP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.