Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TSA053G20-250T
TSA053G20-250T - 1
TSA053G20-250T - 2
TSA053G20-250T - 3
TSA053G20-250T - 4
Extended1/4
* Images are for reference only
TSA053G20-250T
Attributes
Value
Manufacturer
BRIGHT
MFR.Part #
TSA053G20-250T
JLCPCB Part #
C331511
Package
SMD,5.1x5.1mm
Description
-25℃~+70℃ 12V 2.5N 2mm 5.05mm 5.05mm 50,000 cycles 50mA Gold IP54 No Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,5.1x5.1mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerBRIGHT
PackageSMD,5.1x5.1mm
Operating Temperature-25℃~+70℃
Contact Current50mA
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height2mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorGold
Operating Force2.5N
IP RatingIP54
Length5.05mm
Life50,000 cycles
With LampNo
Width5.05mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TSA053G20-250T
TSA053G20-250T

* Images are for reference only

TSA053G20-250T

Extended
Manufacturer

BRIGHT

MFR.Part #
TSA053G20-250T
JLCPCB Part #
C331511
Package
SMD,5.1x5.1mm
Description
-25℃~+70℃ 12V 2.5N 2mm 5.05mm 5.05mm 50,000 cycles 50mA Gold IP54 No Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,5.1x5.1mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSA053G20-250T

* Images are for reference only

TSA053G20-250T
Extended
Manufacturer

BRIGHT

MFR.Part #
TSA053G20-250T
JLCPCB Part #
C331511
Package
SMD,5.1x5.1mm
Description
-25℃~+70℃ 12V 2.5N 2mm 5.05mm 5.05mm 50,000 cycles 50mA Gold IP54 No Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,5.1x5.1mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSA053G20-250T Specifications

TSA053G20-250T technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerBRIGHT
PackageSMD,5.1x5.1mm
Operating Temperature-25℃~+70℃
Contact Current50mA
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height2mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorGold
Operating Force2.5N
IP RatingIP54
Length5.05mm
Life50,000 cycles
With LampNo
Width5.05mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSA053G20-250T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSA053G20-250T Documents

TSA053G20-250T datasheets or manufacturer documentation.

Datasheet: TSA053G20-250T Datasheet (PDF)

TSA053G20-250T Schematic Symbol & PCB Footprint

The TSA053G20-250T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.