
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | WSON-8(2.5x3) | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 0.1mV/℃ | |
| Features | Single-ended to differential conversion、Integrated ADC driver、Capacitive load driving、Overvoltage protection | |
| Slew Rate | 2300V/us | |
| Ib - Input Bias Current | 50uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMH6553SDE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | WSON-8(2.5x3) | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 0.1mV/℃ | |
| Features | Single-ended to differential conversion、Integrated ADC driver、Capacitive load driving、Overvoltage protection | |
| Slew Rate | 2300V/us | |
| Ib - Input Bias Current | 50uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMH6553SDE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMH6553SDE datasheets or manufacturer documentation.
Datasheet: LMH6553SDE Datasheet (PDF)
The LMH6553SDE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.