
- Manufacturer
- MFR.Part #
- 1N5712UBD
- JLCPCB Part #
- C3313309
- Package
- SMD-4P
- Description
- 1 Pair Series Connection 150nA@16V 16V 1V@35mA 75mA SMD-4P Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Microchip Tech | |
| Package | SMD-4P | |
| Voltage - Forward(Vf@If) | 1V@35mA | |
| Voltage - DC Reverse(Vr) | 16V | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 75mA | |
| Reverse Leakage Current (Ir) | 150nA@16V |

* Images are for reference only
1N5712UBD
Extended- Manufacturer
- MFR.Part #
- 1N5712UBD
- JLCPCB Part #
- C3313309
- Package
- SMD-4P
- Description
- 1 Pair Series Connection 150nA@16V 16V 1V@35mA 75mA SMD-4P Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1N5712UBD
- JLCPCB Part #
- C3313309
- Package
- SMD-4P
- Description
- 1 Pair Series Connection 150nA@16V 16V 1V@35mA 75mA SMD-4P Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1N5712UBD Specifications
1N5712UBD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Microchip Tech | |
| Package | SMD-4P | |
| Voltage - Forward(Vf@If) | 1V@35mA | |
| Voltage - DC Reverse(Vr) | 16V | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 75mA | |
| Reverse Leakage Current (Ir) | 150nA@16V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1N5712UBD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1N5712UBD Schematic Symbol & PCB Footprint
The 1N5712UBD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.