Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. UPG2164T5N-E2-A
UPG2164T5N-E2-A
Extended
* Images are for reference only
UPG2164T5N-E2-A
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
UPG2164T5N-E2-A
JLCPCB Part #
C3313298
Package
TSON-6
Description
-45℃~+85℃ 0.7dB 17dB 2.4GHz~6GHz 2.8V~5V TSON-6 RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerRENESAS
PackageTSON-6
Frequency range2.4GHz~6GHz
Voltage - Supply2.8V~5V
Insertion loss0.7dB
CircuitDPDT
P1dB31dBm
isolation17dB
operating temperature-45℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. UPG2164T5N-E2-A
UPG2164T5N-E2-A

* Images are for reference only

UPG2164T5N-E2-A

Extended
Manufacturer

RENESAS

MFR.Part #
UPG2164T5N-E2-A
JLCPCB Part #
C3313298
Package
TSON-6
Description
-45℃~+85℃ 0.7dB 17dB 2.4GHz~6GHz 2.8V~5V TSON-6 RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UPG2164T5N-E2-A

* Images are for reference only

UPG2164T5N-E2-A
Extended
Manufacturer

RENESAS

MFR.Part #
UPG2164T5N-E2-A
JLCPCB Part #
C3313298
Package
TSON-6
Description
-45℃~+85℃ 0.7dB 17dB 2.4GHz~6GHz 2.8V~5V TSON-6 RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UPG2164T5N-E2-A Specifications

UPG2164T5N-E2-A technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerRENESAS
PackageTSON-6
Frequency range2.4GHz~6GHz
Voltage - Supply2.8V~5V
Insertion loss0.7dB
CircuitDPDT
P1dB31dBm
isolation17dB
operating temperature-45℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UPG2164T5N-E2-A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UPG2164T5N-E2-A Documents

UPG2164T5N-E2-A datasheets or manufacturer documentation.

Datasheet: UPG2164T5N-E2-A Datasheet (PDF)

UPG2164T5N-E2-A Schematic Symbol & PCB Footprint

The UPG2164T5N-E2-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.