Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. AP8022HS
AP8022HS - 1
AP8022HS - 2
AP8022HS - 3
AP8022HS - 4
Extended1/4
* Images are for reference only
AP8022HS
Attributes
Value
Manufacturer
Minos
MFR.Part #
AP8022HS
JLCPCB Part #
C33129603
Package
SOP-8
Description
-40℃~+150℃ 10V~35V 58kHz~70kHz 800V 90% Flyback Over Voltage Protection、Short Circuit Protection、Soft Start、Over Temperature Protection PWM Modulation SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerMinos
PackageSOP-8
Operating Temperature-40℃~+150℃
Frequency - Switching58kHz~70kHz
Voltage - Supply10V~35V
Duty Cycle(Max)90%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、High voltage direct start、Under-voltage lockout、EMI optimization (spread spectrum)、Leading edge blanking
TopologyFlyback
Pd - Power Dissipation150mW
Voltage - Breakdown800V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. AP8022HS
AP8022HS

* Images are for reference only

AP8022HS

Extended
Manufacturer

Minos

MFR.Part #
AP8022HS
JLCPCB Part #
C33129603
Package
SOP-8
Description
-40℃~+150℃ 10V~35V 58kHz~70kHz 800V 90% Flyback Over Voltage Protection、Short Circuit Protection、Soft Start、Over Temperature Protection PWM Modulation SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AP8022HS

* Images are for reference only

AP8022HS
Extended
Manufacturer

Minos

MFR.Part #
AP8022HS
JLCPCB Part #
C33129603
Package
SOP-8
Description
-40℃~+150℃ 10V~35V 58kHz~70kHz 800V 90% Flyback Over Voltage Protection、Short Circuit Protection、Soft Start、Over Temperature Protection PWM Modulation SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AP8022HS Specifications

AP8022HS technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerMinos
PackageSOP-8
Operating Temperature-40℃~+150℃
Frequency - Switching58kHz~70kHz
Voltage - Supply10V~35V
Duty Cycle(Max)90%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、High voltage direct start、Under-voltage lockout、EMI optimization (spread spectrum)、Leading edge blanking
TopologyFlyback
Pd - Power Dissipation150mW
Voltage - Breakdown800V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AP8022HS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AP8022HS Documents

AP8022HS datasheets or manufacturer documentation.

Datasheet: AP8022HS Datasheet (PDF)

AP8022HS Schematic Symbol & PCB Footprint

The AP8022HS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.