
- Manufacturer
- MFR.Part #
- 1N458A/TR
- JLCPCB Part #
- C3312805
- Package
- DO-35(DO-204AH)
- Description
- -65℃~+150℃@(Tj) 150V 150mA 1V@100mA 1uA@150V Independent DO-35(DO-204AH) Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-35(DO-204AH) | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Voltage - DC Reverse(Vr) | 150V | |
| Operating Junction Temperature Range | -65℃~+150℃@(Tj) | |
| Diode Configuration | Independent | |
| Current - Rectified | 150mA | |
| Reverse Leakage Current (Ir) | 1uA@150V |

* Images are for reference only
1N458A/TR
Extended- Manufacturer
- MFR.Part #
- 1N458A/TR
- JLCPCB Part #
- C3312805
- Package
- DO-35(DO-204AH)
- Description
- -65℃~+150℃@(Tj) 150V 150mA 1V@100mA 1uA@150V Independent DO-35(DO-204AH) Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1N458A/TR
- JLCPCB Part #
- C3312805
- Package
- DO-35(DO-204AH)
- Description
- -65℃~+150℃@(Tj) 150V 150mA 1V@100mA 1uA@150V Independent DO-35(DO-204AH) Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1N458A/TR Specifications
1N458A/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-35(DO-204AH) | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Voltage - DC Reverse(Vr) | 150V | |
| Operating Junction Temperature Range | -65℃~+150℃@(Tj) | |
| Diode Configuration | Independent | |
| Current - Rectified | 150mA | |
| Reverse Leakage Current (Ir) | 1uA@150V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1N458A/TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1N458A/TR Documents
1N458A/TR datasheets or manufacturer documentation.
Datasheet: 1N458A/TR Datasheet (PDF)
1N458A/TR Schematic Symbol & PCB Footprint
The 1N458A/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.