Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Switching Diodes
  6. PAD5DFN 8L
PAD5DFN 8L
Extended
* Images are for reference only
PAD5DFN 8L
Attributes
Value
Manufacturer
Linear Integrated Systems
MFR.Part #
PAD5DFN 8L
JLCPCB Part #
C3312616
Package
DFN-8(2x2)
Description
-55℃~+150℃@(Tj) 1.5V@5mA 10mA 30V 5pA@20V Standalone DFN-8(2x2) Switching Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Switching Diodes
ManufacturerLinear Integrated Systems
PackageDFN-8(2x2)
Voltage - Forward(Vf@If)1.5V@5mA
Voltage - DC Reverse(Vr)30V
Operating Junction Temperature Range-55℃~+150℃@(Tj)
Diode ConfigurationStandalone
Current - Rectified10mA
Reverse Leakage Current (Ir)5pA@20V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Switching Diodes
  6. PAD5DFN 8L
PAD5DFN 8L

* Images are for reference only

PAD5DFN 8L

Extended
Manufacturer

Linear Integrated Systems

MFR.Part #
PAD5DFN 8L
JLCPCB Part #
C3312616
Package
DFN-8(2x2)
Description
-55℃~+150℃@(Tj) 1.5V@5mA 10mA 30V 5pA@20V Standalone DFN-8(2x2) Switching Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PAD5DFN 8L

* Images are for reference only

PAD5DFN 8L
Extended
Manufacturer

Linear Integrated Systems

MFR.Part #
PAD5DFN 8L
JLCPCB Part #
C3312616
Package
DFN-8(2x2)
Description
-55℃~+150℃@(Tj) 1.5V@5mA 10mA 30V 5pA@20V Standalone DFN-8(2x2) Switching Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PAD5DFN 8L Specifications

PAD5DFN 8L technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Switching Diodes
ManufacturerLinear Integrated Systems
PackageDFN-8(2x2)
Voltage - Forward(Vf@If)1.5V@5mA
Voltage - DC Reverse(Vr)30V
Operating Junction Temperature Range-55℃~+150℃@(Tj)
Diode ConfigurationStandalone
Current - Rectified10mA
Reverse Leakage Current (Ir)5pA@20V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PAD5DFN 8L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PAD5DFN 8L Schematic Symbol & PCB Footprint

The PAD5DFN 8L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.