
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Life | 20,000 times | |
| Operating Temperature | -30℃~+80℃ | |
| Voltage Rating | 24V | |
| Current Rating | 25mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A6K 0034R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Life | 20,000 times | |
| Operating Temperature | -30℃~+80℃ | |
| Voltage Rating | 24V | |
| Current Rating | 25mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A6K 0034R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A6K 0034R datasheets or manufacturer documentation.
Datasheet: A6K 0034R Datasheet (PDF)
The A6K 0034R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.