
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | PUI Audio, Inc. | |
| Package | - | |
| Max Power | 0.2W | |
| Resonant Frequency | 1.4kHz | |
| Frequency Range | 500Hz~20kHz | |
| Operating Temperature | -40℃~+70℃ | |
| Diameter(φD) | 29.85mm | |
| Technology | Electromagnetic | |
| Total Harmonic Distortion(THD) | 7% | |
| Height | 12.5mm | |
| Rated Power | 150mW | |
| Impedance | 8Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AST-03008MR-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | PUI Audio, Inc. | |
| Package | - | |
| Max Power | 0.2W | |
| Resonant Frequency | 1.4kHz | |
| Frequency Range | 500Hz~20kHz | |
| Operating Temperature | -40℃~+70℃ | |
| Diameter(φD) | 29.85mm | |
| Technology | Electromagnetic | |
| Total Harmonic Distortion(THD) | 7% | |
| Height | 12.5mm | |
| Rated Power | 150mW | |
| Impedance | 8Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AST-03008MR-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AST-03008MR-R datasheets or manufacturer documentation.
Datasheet: AST-03008MR-R Datasheet (PDF)
The AST-03008MR-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.