
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | PUI Audio, Inc. | |
| Package | - | |
| Max Power | 0.5W | |
| Resonant Frequency | 1.7kHz | |
| Sound Pressure Level(SPL) | 87dB | |
| Frequency Range | 1.7kHz~20kHz | |
| Operating Temperature | -20℃~+55℃ | |
| Technology | Electromagnetic | |
| Total Harmonic Distortion(THD) | 5% | |
| Height | 7.5mm | |
| Rated Power | 300mW | |
| Mounting Type | Plug-in | |
| Impedance | 8Ω | |
| Lead Pitch | 7.6mm | |
| Diameter(φD) | 15mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AST-01508MR-WT-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | PUI Audio, Inc. | |
| Package | - | |
| Max Power | 0.5W | |
| Resonant Frequency | 1.7kHz | |
| Sound Pressure Level(SPL) | 87dB | |
| Frequency Range | 1.7kHz~20kHz | |
| Operating Temperature | -20℃~+55℃ | |
| Technology | Electromagnetic | |
| Total Harmonic Distortion(THD) | 5% | |
| Height | 7.5mm | |
| Rated Power | 300mW | |
| Mounting Type | Plug-in | |
| Impedance | 8Ω | |
| Lead Pitch | 7.6mm | |
| Diameter(φD) | 15mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AST-01508MR-WT-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AST-01508MR-WT-R datasheets or manufacturer documentation.
Datasheet: AST-01508MR-WT-R Datasheet (PDF)
The AST-01508MR-WT-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.