Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SCW2012CR39JST
SCW2012CR39JST - 1
SCW2012CR39JST - 2
SCW2012CR39JST - 3
SCW2012CR39JST - 4
Extended1/4
* Images are for reference only
SCW2012CR39JST
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SCW2012CR39JST
JLCPCB Part #
C330906
Package
SMD,2.2x1.6mm
Description
1.5Ω 290mA 35@100MHz 390nH 560MHz Wire-wound chip inductor ±5% SMD,2.2x1.6mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunltech Tech
PackageSMD,2.2x1.6mm
Inductance390nH
TypeWire-wound chip inductor
Q @ Frequency35@100MHz
Frequency - Self Resonant560MHz
Tolerance±5%
Current Rating290mA
DC Resistance(DCR)1.5Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SCW2012CR39JST
SCW2012CR39JST

* Images are for reference only

SCW2012CR39JST

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SCW2012CR39JST
JLCPCB Part #
C330906
Package
SMD,2.2x1.6mm
Description
1.5Ω 290mA 35@100MHz 390nH 560MHz Wire-wound chip inductor ±5% SMD,2.2x1.6mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCW2012CR39JST

* Images are for reference only

SCW2012CR39JST
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SCW2012CR39JST
JLCPCB Part #
C330906
Package
SMD,2.2x1.6mm
Description
1.5Ω 290mA 35@100MHz 390nH 560MHz Wire-wound chip inductor ±5% SMD,2.2x1.6mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCW2012CR39JST Specifications

SCW2012CR39JST technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunltech Tech
PackageSMD,2.2x1.6mm
Inductance390nH
TypeWire-wound chip inductor
Q @ Frequency35@100MHz
Frequency - Self Resonant560MHz
Tolerance±5%
Current Rating290mA
DC Resistance(DCR)1.5Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCW2012CR39JST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCW2012CR39JST Documents

SCW2012CR39JST datasheets or manufacturer documentation.

Datasheet: SCW2012CR39JST Datasheet (PDF)

SCW2012CR39JST Schematic Symbol & PCB Footprint

The SCW2012CR39JST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.