Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SCW2012CR15JST
SCW2012CR15JST - 1
SCW2012CR15JST - 2
SCW2012CR15JST - 3
SCW2012CR15JST - 4
Extended1/4
* Images are for reference only
SCW2012CR15JST
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SCW2012CR15JST
JLCPCB Part #
C330901
Package
SMD,2.2x1.6mm
Description
150nH 400mA 50@150MHz 560mΩ 920MHz Wire-wound chip inductor ±5% SMD,2.2x1.6mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunltech Tech
PackageSMD,2.2x1.6mm
Inductance150nH
TypeWire-wound chip inductor
Q @ Frequency50@150MHz
Frequency - Self Resonant920MHz
Tolerance±5%
Current Rating400mA
DC Resistance(DCR)560mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SCW2012CR15JST
SCW2012CR15JST

* Images are for reference only

SCW2012CR15JST

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SCW2012CR15JST
JLCPCB Part #
C330901
Package
SMD,2.2x1.6mm
Description
150nH 400mA 50@150MHz 560mΩ 920MHz Wire-wound chip inductor ±5% SMD,2.2x1.6mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCW2012CR15JST

* Images are for reference only

SCW2012CR15JST
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SCW2012CR15JST
JLCPCB Part #
C330901
Package
SMD,2.2x1.6mm
Description
150nH 400mA 50@150MHz 560mΩ 920MHz Wire-wound chip inductor ±5% SMD,2.2x1.6mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCW2012CR15JST Specifications

SCW2012CR15JST technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunltech Tech
PackageSMD,2.2x1.6mm
Inductance150nH
TypeWire-wound chip inductor
Q @ Frequency50@150MHz
Frequency - Self Resonant920MHz
Tolerance±5%
Current Rating400mA
DC Resistance(DCR)560mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCW2012CR15JST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCW2012CR15JST Documents

SCW2012CR15JST datasheets or manufacturer documentation.

Datasheet: SCW2012CR15JST Datasheet (PDF)

SCW2012CR15JST Schematic Symbol & PCB Footprint

The SCW2012CR15JST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.