



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | AMOTECH | |
| Package | 0402 | |
| Varistor Voltage | 90V~160V | |
| Clamping Voltage | 300V | |
| Capacitance | 3pF@1MHz | |
| Peak Current | 1A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AVLC18S02003 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | AMOTECH | |
| Package | 0402 | |
| Varistor Voltage | 90V~160V | |
| Clamping Voltage | 300V | |
| Capacitance | 3pF@1MHz | |
| Peak Current | 1A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AVLC18S02003. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AVLC18S02003 datasheets or manufacturer documentation.
Datasheet: AVLC18S02003 Datasheet (PDF)
The AVLC18S02003 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.