
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | MACOM | |
| Package | SMD-5P | |
| Frequency Range | 5MHz~100MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Phase Difference | 0.2° | |
| Return Loss(Min) | 24dB | |
| Impedance - Unbalanced/Balanced | 1.77:1 | |
| Amplitude Balance (Max) | 0.1dB | |
| Insertion Loss (Max) | 0.3dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MABA-009573-CF1A40 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | MACOM | |
| Package | SMD-5P | |
| Frequency Range | 5MHz~100MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Phase Difference | 0.2° | |
| Return Loss(Min) | 24dB | |
| Impedance - Unbalanced/Balanced | 1.77:1 | |
| Amplitude Balance (Max) | 0.1dB | |
| Insertion Loss (Max) | 0.3dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MABA-009573-CF1A40. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MABA-009573-CF1A40 datasheets or manufacturer documentation.
Datasheet: MABA-009573-CF1A40 Datasheet (PDF)
The MABA-009573-CF1A40 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.