
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-5P | |
| Frequency Range | 200MHz~1.4GHz | |
| Operating Temperature | -20℃~+85℃ | |
| Return Loss(Min) | 6.74dB | |
| Impedance - Unbalanced/Balanced | 1:4 | |
| Length | 3.81mm | |
| Height | 4.06mm | |
| Insertion Loss (Max) | 3dB | |
| Width | 3.81mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC4-14X+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-5P | |
| Frequency Range | 200MHz~1.4GHz | |
| Operating Temperature | -20℃~+85℃ | |
| Return Loss(Min) | 6.74dB | |
| Impedance - Unbalanced/Balanced | 1:4 | |
| Length | 3.81mm | |
| Height | 4.06mm | |
| Insertion Loss (Max) | 3dB | |
| Width | 3.81mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC4-14X+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TC4-14X+ datasheets or manufacturer documentation.
Datasheet: TC4-14X+ Datasheet (PDF)
The TC4-14X+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.