
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-6P,0.8x1.6mm | |
| Frequency Range | 4.9GHz~5.875GHz | |
| Operating Temperature | -55℃~+100℃ | |
| Phase Difference | 4° | |
| Return Loss(Min) | 12.76dB | |
| Impedance - Unbalanced/Balanced | 2:1 | |
| Length | 1.6mm | |
| Amplitude Balance (Max) | 1.5dB | |
| Insertion Loss (Max) | 2dB | |
| Width | 0.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TCW2-63+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-6P,0.8x1.6mm | |
| Frequency Range | 4.9GHz~5.875GHz | |
| Operating Temperature | -55℃~+100℃ | |
| Phase Difference | 4° | |
| Return Loss(Min) | 12.76dB | |
| Impedance - Unbalanced/Balanced | 2:1 | |
| Length | 1.6mm | |
| Amplitude Balance (Max) | 1.5dB | |
| Insertion Loss (Max) | 2dB | |
| Width | 0.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TCW2-63+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TCW2-63+ datasheets or manufacturer documentation.
Datasheet: TCW2-63+ Datasheet (PDF)
The TCW2-63+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.