Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. MABACT0071
MABACT0071 - 1
MABACT0071 - 2
MABACT0071 - 3
Extended1/3
* Images are for reference only
MABACT0071
Attributes
Value
Manufacturer
MACOM
MFR.Part #
MABACT0071
JLCPCB Part #
C3305034
Package
SMD-5P
Description
-40℃~+85℃ 0.1dB 0.3° 0.5dB 15dB 1:1 3MHz~200MHz SMD-5P Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerMACOM
PackageSMD-5P
Frequency Range3MHz~200MHz
Operating Temperature-40℃~+85℃
Phase Difference0.3°
Return Loss(Min)15dB
Impedance - Unbalanced/Balanced1:1
Length4.21mm
Amplitude Balance (Max)0.1dB
Height2.5mm
Insertion Loss (Max)0.5dB
Width4.21mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. MABACT0071
MABACT0071

* Images are for reference only

MABACT0071

Extended
Manufacturer

MACOM

MFR.Part #
MABACT0071
JLCPCB Part #
C3305034
Package
SMD-5P
Description
-40℃~+85℃ 0.1dB 0.3° 0.5dB 15dB 1:1 3MHz~200MHz SMD-5P Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MABACT0071

* Images are for reference only

MABACT0071
Extended
Manufacturer

MACOM

MFR.Part #
MABACT0071
JLCPCB Part #
C3305034
Package
SMD-5P
Description
-40℃~+85℃ 0.1dB 0.3° 0.5dB 15dB 1:1 3MHz~200MHz SMD-5P Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MABACT0071 Specifications

MABACT0071 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerMACOM
PackageSMD-5P
Frequency Range3MHz~200MHz
Operating Temperature-40℃~+85℃
Phase Difference0.3°
Return Loss(Min)15dB
Impedance - Unbalanced/Balanced1:1
Length4.21mm
Amplitude Balance (Max)0.1dB
Height2.5mm
Insertion Loss (Max)0.5dB
Width4.21mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MABACT0071. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MABACT0071 Documents

MABACT0071 datasheets or manufacturer documentation.

Datasheet: MABACT0071 Datasheet (PDF)

MABACT0071 Schematic Symbol & PCB Footprint

The MABACT0071 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.